The LT1371HVCT7 is a DC/DC controller with an adjustable output voltage of 42V and an output current of 3A. It is packaged in a TO-220-7 package and has a maximum operating temperature of 70°C. The device is not RoHS compliant and contains lead. It is available in a quantity of 50 per package, packaged in a rail or tube format.
Analog Devices LT1371HVCT7 technical specifications.
| Package/Case | TO-220-7 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 42V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| Topology | Flyback |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1371HVCT7 to view detailed technical specifications.
No datasheet is available for this part.