
The LT1371HVISW#PBF is a single output adjustable flyback DC/DC controller from Analog Devices. It operates over a temperature range of 0°C to 70°C and is packaged in a lead-free SOIC package. The device is RoHS compliant and suitable for use in applications requiring high output current and voltage regulation.
Analog Devices LT1371HVISW#PBF technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 42V |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1371HVISW#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
