
The LT1371ISW is a flyback DC/DC controller with an adjustable output voltage of 35V and a maximum output current of 3A. It is available in a SOIC package and operates over a temperature range of 0°C to 70°C. The device is not RoHS compliant and contains lead. It is suitable for use in applications requiring a flyback topology.
Analog Devices LT1371ISW technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 35V |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| Topology | Flyback |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1371ISW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
