The LT1372HVCN8 is a flyback controller from Analog Devices, featuring an adjustable output voltage of 42V and a maximum output current of 1.5A. It operates within a temperature range of 0°C to 125°C and is available in a DIP package. The device is not RoHS compliant and contains lead, making it a non-lead-free component.
Analog Devices LT1372HVCN8 technical specifications.
| Package/Case | DIP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 42V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| Topology | Flyback |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1372HVCN8 to view detailed technical specifications.
No datasheet is available for this part.