
The LT1372HVIS8#PBF is a flyback DC/DC controller from Analog Devices, featuring an adjustable output voltage of up to 42V and an output current of 1.5A. It is available in a lead-free SOIC package and is RoHS compliant. The device operates over a temperature range of 0 to 125°C and is suitable for use in a variety of applications.
Analog Devices LT1372HVIS8#PBF technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 42V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1372HVIS8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
