The LT1372IN8 is a flyback DC/DC controller from Analog Devices, featuring an adjustable output voltage of 30V and a maximum output current of 1.5A. It operates over a temperature range of -40°C to 125°C and is available in a DIP-8 package. The device is not RoHS compliant and contains lead, making it a non-lead-free component. It is suitable for use in applications requiring a flyback topology.
Analog Devices LT1372IN8 technical specifications.
| Package/Case | DIP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 30V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| Topology | Flyback |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1372IN8 to view detailed technical specifications.
No datasheet is available for this part.