
The LT1373IN8#PBF is a 35V adjustable flyback DC/DC controller from Analog Devices. It features a single output and is available in a lead-free DIP package. Operating temperature ranges from -40°C to 125°C. This device is RoHS compliant and suitable for use in applications requiring high output current.
Analog Devices LT1373IN8#PBF technical specifications.
| Package/Case | DIP |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 35V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1373IN8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
