
The LT1373IS8 is a flyback DC/DC controller from Analog Devices, available in a 100-piece SOIC package. It features an adjustable output voltage of up to 35V and an output current of 1.5A. Operating temperature range is -40°C to 125°C. Note that this product contains lead and is not RoHS compliant.
Analog Devices LT1373IS8 technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 35V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| Topology | Flyback |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1373IS8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
