The LT1373IS8#TR is an adjustable flyback DC/DC controller from Analog Devices, packaged in a 2500-count tape and reel SOIC. It operates over a temperature range of -40°C to 125°C and is not RoHS compliant. The device features a single output with a maximum current of 1.5A and an output voltage of up to 35V.
Analog Devices LT1373IS8#TR technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 35V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| Topology | Flyback |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1373IS8#TR to view detailed technical specifications.
No datasheet is available for this part.