
The LT1373IS8#TRPBF is a flyback DC/DC controller from Analog Devices, operating over a temperature range of -40°C to 125°C. It is available in a lead-free SOIC package, with a quantity of 2500 units per reel. The device is RoHS compliant and features an adjustable output voltage of up to 35V and an output current of 1.5A. It is not a synchronous rectifier and has a single output.
Analog Devices LT1373IS8#TRPBF technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 35V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1373IS8#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
