The LT1374CFE#TR is a single-output DC/DC controller from Analog Devices. It features an adjustable output voltage of 21.5V and an output current of 4.5A. The device is packaged in a SOP package and is rated for operation over a temperature range of 0°C to 125°C. Note that this product contains lead and is not RoHS compliant.
Analog Devices LT1374CFE#TR technical specifications.
| Package/Case | SOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 4.5A |
| Output Type | Adjustable |
| Output Voltage | 21.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1374CFE#TR to view detailed technical specifications.
No datasheet is available for this part.