
Analog Devices LT1374CR-5 technical specifications.
| Package/Case | R |
| Lead Free | Contains Lead |
| Min Input Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 4.5A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1374CR-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
