
5V fixed output DC/DC controller and regulator, featuring SEPIC topology. Delivers up to 4.5A output current with a single positive output. Operates from a 5V to 25V input voltage range, with a maximum operating temperature of 125°C. Packaged in a D2PAK (R) case, measuring 10.54mm in length, 9.4mm in width, and 4.57mm in height. Lead-free and RoHS compliant.
Analog Devices LT1374CR-5#PBF technical specifications.
| Package/Case | R |
| Height | 4.57mm |
| Lead Free | Lead Free |
| Length | 10.54mm |
| Max Input Voltage | 25V |
| Min Input Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 4.5A |
| Min Output Voltage | 5V |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 4.5A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | SEPIC |
| Width | 9.4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1374CR-5#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
