
The LT1374CR-5SYNC#PBF is a 5V fixed output DC/DC controller from Analog Devices. It operates over a temperature range of 0°C to 125°C. The device is packaged in a lead-free package quantity of 50 units per rail/tube. It is RoHS compliant and suitable for use in lead-free applications.
Analog Devices LT1374CR-5SYNC#PBF technical specifications.
| Package/Case | R |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 4.5A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1374CR-5SYNC#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
