The LT1374CR-SYNC#TR is a 1-output adjustable DC/DC controller from Analog Devices. It operates over a temperature range of 0°C to 125°C. The device is available in a R-package quantity of 750 per reel. Note that this product contains lead and is not RoHS compliant.
Analog Devices LT1374CR-SYNC#TR technical specifications.
| Package/Case | R |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 4.5A |
| Output Type | Adjustable |
| Output Voltage | 21.5V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1374CR-SYNC#TR to view detailed technical specifications.
No datasheet is available for this part.