
Fixed 5V output DC/DC buck-SEPIC controller IC, delivering up to 4.5A output current. Features a wide input voltage range from 5V to 25V. Operates across a temperature range of 0°C to 125°C. Housed in a lead-free 8-pin SOIC package with dimensions of 5mm (L) x 3.99mm (W) x 1.5mm (H).
Analog Devices LT1374CS8-5#PBF technical specifications.
| Package/Case | SOIC |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 25V |
| Min Input Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 4.5A |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 4.5A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1374CS8-5#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
