The LT1374CS8-5-SYNC is a single-output DC/DC controller from Analog Devices, packaged in a 100-count rail/tube configuration. It features a maximum operating temperature of 125°C and a minimum operating temperature of 0°C. The device has a fixed output voltage of 5V and an output current of 4.5A. It is available in a lead-free SOIC package, but note that it contains lead.
Analog Devices LT1374CS8-5-SYNC technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 4.5A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1374CS8-5-SYNC to view detailed technical specifications.
No datasheet is available for this part.