The LT1374CS8-5SYNC#TR is a DC/DC controller from Analog Devices, featuring a fixed output voltage of 5V and an output current of 4.5A. It is available in a SOIC package and operates over a temperature range of 0°C to 125°C. The device is not RoHS compliant and contains lead, making it a non-lead-free product.
Analog Devices LT1374CS8-5SYNC#TR technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 4.5A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1374CS8-5SYNC#TR to view detailed technical specifications.
No datasheet is available for this part.