
Adjustable DC/DC controller and regulator IC, capable of 4.5A output current. Features a wide input voltage range from 5V to 25V, with an adjustable output voltage up to 21.5V. Operates efficiently across a temperature range of 0°C to 125°C. Packaged in an 8-pin SOIC for surface-mount applications. RoHS compliant and lead-free.
Analog Devices LT1374CS8#PBF technical specifications.
| Package/Case | SOIC |
| Height | 1.498mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 25V |
| Min Input Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 4.5A |
| Max Output Voltage | 21.5V |
| Min Output Voltage | 2.42V |
| Number of Outputs | 1 |
| Output Current | 4.5A |
| Output Type | Adjustable |
| Output Voltage | 21.5V |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 3.988mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1374CS8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
