
Adjustable positive output DC/DC controller and regulator IC, featuring SEPIC topology. Operates with a 5V to 32V input voltage range and delivers up to 4.5A output current. Offers adjustable output voltage from 2.42V to 27.52V. Packaged in a 16-pin TSSOP, this lead-free and RoHS compliant component operates from 0°C to 125°C.
Analog Devices LT1374HVCFE#PBF technical specifications.
| Package/Case | SOP |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Max Input Voltage | 32V |
| Min Input Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 4.5A |
| Max Output Voltage | 27.52V |
| Min Output Voltage | 2.42V |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 4.5A |
| Output Type | Adjustable |
| Output Voltage | 27.52V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | SEPIC |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1374HVCFE#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
