
Adjustable SEPIC DC/DC controller IC, capable of delivering up to 4.5A output current. Features a wide input voltage range from 5V to 32V, with an adjustable positive output voltage up to 27.52V. Operates efficiently across a temperature range of 0°C to 125°C. Packaged in an 8-pin SOIC, this RoHS compliant component is designed for power management applications.
Analog Devices LT1374HVCS8#PBF technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Input Voltage | 32V |
| Min Input Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 27.52V |
| Min Output Voltage | 2.42V |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 4.5A |
| Output Type | Adjustable |
| Output Voltage | 27.52V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | SEPIC |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1374HVCS8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
