
This adjustable DC/DC regulator from Analog Devices features an output voltage of 27.5V and an output current of 4.5A. It is available in a lead-free SOIC package and is RoHS compliant. The device operates over a temperature range of 0°C to 125°C and is suitable for use in a variety of applications.
Analog Devices LT1374HVCS8#TRPBF technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 4.5A |
| Output Type | Adjustable |
| Output Voltage | 27.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1374HVCS8#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
