The LT1374HVIFE#TR is a DC/DC controller with an adjustable output voltage of 27.5V and a maximum output current of 4.5A. It is available in a SOP package and is suitable for operation over the -40°C to 125°C temperature range. The device is not RoHS compliant and contains lead. It is available in quantities of 2500 per reel.
Analog Devices LT1374HVIFE#TR technical specifications.
| Package/Case | SOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 4.5A |
| Output Type | Adjustable |
| Output Voltage | 27.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1374HVIFE#TR to view detailed technical specifications.
No datasheet is available for this part.