
The LT1374HVIR is a DC/DC controller with an adjustable output voltage of 27.5V and an output current of 4.5A. It is packaged in a D2PAK-7 plastic package and is suitable for operating temperatures between -40°C and 125°C. The device is not RoHS compliant and contains lead, making it a non-lead-free component. It is designed for use in applications requiring a high level of power management.
Analog Devices LT1374HVIR technical specifications.
| Package/Case | R |
| Lead Free | Contains Lead |
| Min Input Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 4.5A |
| Output Type | Adjustable |
| Output Voltage | 27.5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1374HVIR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
