The LT1374IFE is a DC/DC controller with an adjustable output voltage of 21.5V and a maximum output current of 4.5A. It is packaged in a SOP-16 package and operates over a temperature range of -40°C to 125°C. The device is not RoHS compliant and contains lead. It is suitable for use in applications requiring a high level of power management.
Analog Devices LT1374IFE technical specifications.
| Package/Case | SOP |
| Lead Free | Contains Lead |
| Min Input Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 4.5A |
| Output Type | Adjustable |
| Output Voltage | 21.5V |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1374IFE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
