
Adjustable DC/DC buck-SEPIC controller IC, featuring a maximum input voltage of 25V and a minimum of 5V. Delivers up to 4.5A output current with a maximum output voltage of 21.5V. Operates across a wide temperature range from -40°C to 125°C. Packaged in a 16-pin TSSOP (SOP) with dimensions of 5.1mm (L) x 4.5mm (W) x 0.95mm (H). This RoHS compliant component is lead-free and designed for single output applications.
Analog Devices LT1374IFE#PBF technical specifications.
| Package/Case | SOP |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Max Input Voltage | 25V |
| Min Input Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4.5A |
| Number of Outputs | 1 |
| Output Current | 4.5A |
| Output Type | Adjustable |
| Output Voltage | 21.5V |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1374IFE#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
