
The LT1374IR-5#PBF is a SEPIC DC/DC controller with a nominal output voltage of 5V and an output current of 4.5A. It operates over a temperature range of -40°C to 125°C and is packaged in a lead-free, RoHS compliant package. The device is available in a rail or tube packaging configuration and is not a synchronous rectifier. It is designed for use in a variety of applications requiring a positive output voltage.
Analog Devices LT1374IR-5#PBF technical specifications.
| Package/Case | R |
| Lead Free | Lead Free |
| Max Input Voltage | 25V |
| Min Input Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 5V |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 4.5A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | SEPIC |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1374IR-5#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
