
The LT1374IR-5SYNC is a DC/DC controller with a fixed output voltage of 5V and an output current of 4.5A. It operates within a temperature range of -40°C to 125°C. The device is packaged in a TO-263 package and is available in quantities of 50. The LT1374IR-5SYNC is not RoHS compliant and contains lead. It is a fixed output type DC/DC controller.
Analog Devices LT1374IR-5SYNC technical specifications.
| Package/Case | R |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 4.5A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1374IR-5SYNC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
