
The LT1374IR#TRPBF is a single output DC/DC controller with an adjustable output voltage of 21.5V and a maximum output current of 4.5A. It operates over a temperature range of -40°C to 125°C. The device is available in a package quantity of 750 units per reel, packaged in tape and reel format. The LT1374IR#TRPBF is RoHS compliant and does not include a synchronous rectifier.
Analog Devices LT1374IR#TRPBF technical specifications.
| Package/Case | R |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 4.5A |
| Output Type | Adjustable |
| Output Voltage | 21.5V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1374IR#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
