
The LT1374IS8-SYNC#PBF is a single-output DC/DC controller from Analog Devices. It features an adjustable output voltage of 21.5V and an output current of 4.5A. The device is packaged in a lead-free SOIC package and is RoHS compliant. The operating temperature range is from -40°C to 125°C. The LT1374IS8-SYNC#PBF is available in quantities of 100 and is packaged in rail/Tube packaging.
Analog Devices LT1374IS8-SYNC#PBF technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 4.5A |
| Output Type | Adjustable |
| Output Voltage | 21.5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1374IS8-SYNC#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
