
The LT1374IT7 is a DC/DC controller with an adjustable output voltage of 21.5V and an output current of 4.5A. It is packaged in a TO-220-7 package and has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The device is not RoHS compliant and contains lead. It is available in a quantity of 50 in rail or tube packaging.
Analog Devices LT1374IT7 technical specifications.
| Package/Case | TO-220-7 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 4.5A |
| Output Type | Adjustable |
| Output Voltage | 21.5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1374IT7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
