
Adjustable DC/DC buck-SEPIC controller IC, featuring a maximum output current of 1.5A. Operates with an input voltage range of 5V to 25V, delivering an adjustable output voltage from 2.42V up to 21.5V. Packaged in an 8-pin SOIC, this component supports a maximum operating temperature of 125°C. RoHS compliant and lead-free.
Analog Devices LT1375CS8#PBF technical specifications.
| Package/Case | SOIC |
| Height | 1.498mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 25V |
| Min Input Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 21.5V |
| Min Output Voltage | 2.42V |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 21.5V |
| Package Quantity | 100 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Width | 3.988mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1375CS8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
