The LT1375IN8 is a single-output DC/DC controller from Analog Devices. It features an adjustable output voltage of 21.5V and an output current of 1.5A. The device is packaged in a DIP format and is available in quantities of 50. The LT1375IN8 operates over a temperature range of -40°C to 125°C and is not RoHS compliant.
Analog Devices LT1375IN8 technical specifications.
| Package/Case | DIP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 21.5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1375IN8 to view detailed technical specifications.
No datasheet is available for this part.