
The LT1375IN8-5#PBF is a 5V fixed output DC/DC controller from Analog Devices, packaged in a DIP with a lead-free finish. It operates over a temperature range of -40°C to 125°C and is RoHS compliant. This device has a single output and is not a synchronous rectifier.
Analog Devices LT1375IN8-5#PBF technical specifications.
| Package/Case | DIP |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1375IN8-5#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
