The LT1375IS8-TR is a single output DC/DC controller with an adjustable output voltage of 21.5V and a maximum output current of 1.5A. It is packaged in a SOIC package and is available in quantities of 2500. The device operates over a temperature range of -40°C to 125°C. The LT1375IS8-TR is a lead-free product, but it contains lead. It is suitable for use in a variety of applications, including DC/DC conversion and power management.
Analog Devices LT1375IS8-TR technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 21.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1375IS8-TR to view detailed technical specifications.
No datasheet is available for this part.