
Adjustable DC-DC buck-boost converter IC, capable of 1.5A output current. Features a 500kHz switching frequency and operates from a 5V to 25V input voltage range. Delivers an adjustable output voltage from 2.42V up to 21.5V. Packaged in an 8-pin DIP with through-hole termination, this lead-free component offers a maximum operating temperature of 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT1376CN8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Frequency | 500kHz |
| Height | 3.3mm |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Input Voltage | 25V |
| Min Input Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 21.5V |
| Min Output Voltage | 2.42V |
| Max Supply Voltage | 25V |
| Min Supply Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 21.5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Termination | Through Hole |
| Width | 6.48mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1376CN8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
