The LT1376HVCS8#TR is a single-output DC/DC controller from Analog Devices with a maximum operating temperature of 125°C and a minimum operating temperature of 0°C. It is available in a package quantity of 2500 units, packaged in tape and reel. The device is not RoHS compliant and contains lead. It has an output voltage of 21.5V and an output current of 1.5A.
Analog Devices LT1376HVCS8#TR technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 21.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1376HVCS8#TR to view detailed technical specifications.
No datasheet is available for this part.