
The LT1376HVCS8#TRPBF is a single-output DC/DC controller with adjustable output voltage and current. It operates over a temperature range of -0°C to 125°C and is packaged in a lead-free SOIC package. This device is RoHS compliant and available in quantities of 2500 per reel. The LT1376HVCS8#TRPBF is suitable for use in a variety of applications requiring a high level of power management.
Analog Devices LT1376HVCS8#TRPBF technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 21.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1376HVCS8#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
