
Analog Devices LT1376HVIS technical specifications.
| Package/Case | S |
| Lead Free | Contains Lead |
| Max Input Voltage | 30V |
| Min Input Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 25.8V |
| Min Output Voltage | 2.42V |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Type | Adjustable |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| Topology | SEPIC |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1376HVIS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
