The LT1376HVIS8#TR is a single-output DC/DC controller from Analog Devices, available in a 2500-unit tape and reel package. This device operates within a temperature range of 0°C to 125°C and is not RoHS compliant. It is designed for use in applications requiring adjustable output voltage and current, with a maximum output current of 1.5A and a maximum output voltage of 21.5V.
Analog Devices LT1376HVIS8#TR technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 21.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1376HVIS8#TR to view detailed technical specifications.
No datasheet is available for this part.