
Adjustable DC-DC buck/SEPIC controller IC, capable of 1.5A output current and up to 21.5V output voltage. Features a single output and operates within a 0°C to 125°C temperature range. Packaged in an 8-pin SOIC, this lead-free and RoHS compliant component is supplied on tape and reel.
Analog Devices LT1376HVIS8#TRPBF technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 21.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1376HVIS8#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
