
Analog Devices LT1376IN8#PBF technical specifications.
| Package/Case | DIP |
| Frequency | 500kHz |
| Lead Free | Lead Free |
| Max Input Voltage | 25V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Supply Voltage | 25V |
| Min Supply Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 21.5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1376IN8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
