
Adjustable DC/DC controller and regulator IC, featuring a maximum input voltage of 30V and a minimum input voltage of 2.7V. This component supports a maximum output voltage of 35V and a typical output current of 1.5A, with a maximum output current capability of 2.7A. Designed for flyback and Cuk topologies, it operates within a temperature range of 0°C to 125°C and is housed in a lead-free, 8-pin SOIC package measuring 5mm in length, 3.99mm in width, and 1.48mm in height.
Analog Devices LT1377CS8#PBF technical specifications.
| Package/Case | SOIC |
| Height | 1.48mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 30V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2.7A |
| Max Output Voltage | 35V |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 35V |
| Package Quantity | 100 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Flyback, Cuk |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1377CS8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
