
Analog Devices LT1381CS technical specifications.
| Package/Case | SOIC |
| Data Rate | 250Kbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Current | 14mA |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1381CS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
