The LT1381CS#TR is a dual UART transceiver from Analog Devices, operating within a temperature range of 0°C to 70°C. It features a data rate of 250Kbps and a supply voltage of 5V. The device is packaged in a surface mount SOIC package and is not RoHS compliant due to containing lead. The LT1381CS#TR has a supply current of 14mA and is available in quantities of 2500 per tape and reel.
Analog Devices LT1381CS#TR technical specifications.
| Package/Case | SOIC |
| Data Rate | 250Kbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Supply Current | 14mA |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1381CS#TR to view detailed technical specifications.
No datasheet is available for this part.
