
This surface mount transceiver IC features an RS-232 interface, supporting a 250Kbps data rate. It integrates two transmitters and two receivers, with one transceiver channel. Operating from a 4.5V to 5.5V supply, it offers ESD protection and a maximum supply current of 14mA. The component is housed in a 16-pin SOIC package, measuring 10.01mm in length, 3.988mm in width, and 1.498mm in height. It is RoHS compliant and operates within a temperature range of -40°C to 85°C.
Analog Devices LT1381IS#PBF technical specifications.
| Package/Case | SOIC |
| Data Rate | 250Kbps |
| ESD Protection | Yes |
| Height | 1.498mm |
| Interface | RS-232 |
| Lead Free | Lead Free |
| Length | 10.01mm |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 14mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 14mA |
| Width | 3.988mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1381IS#PBF to view detailed technical specifications.
No datasheet is available for this part.
