
The LT1381IS#TR is a dual UART transceiver from Analog Devices, designed for surface mount applications. It operates within a temperature range of -40°C to 85°C and requires a 5V supply voltage. The device has a maximum supply current of 14mA and is packaged in a SOIC case. The LT1381IS#TR is not RoHS compliant and contains lead, making it a non-lead-free component.
Analog Devices LT1381IS#TR technical specifications.
| Package/Case | SOIC |
| Data Rate | 250Kbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Supply Current | 14mA |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1381IS#TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
