Dual RS232 transceiver and receiver IC, operating at 5V with a 250Kbps data rate. Features one transceiver, two transmitters, and two receivers, suitable for surface mount applications. Packaged in a 16-pin SOIC package, this RoHS compliant component operates within a temperature range of -40°C to 85°C. Supplied on tape and reel with a package quantity of 2500.
Analog Devices LT1381IS#TRPBF technical specifications.
| Package/Case | SOIC |
| Data Rate | 250Kbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 14mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1381IS#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
