
1.25V Shunt Voltage Reference IC, surface mountable in an 8-pin SOIC package. Features a tight 0.05% tolerance and a maximum output current of 20mA. Operates with a cathode current of 600µA and a temperature range of 0°C to 70°C. This lead-free, RoHS compliant component offers a single channel output.
Analog Devices LT1389ACS8-1.25#PBF technical specifications.
| Package/Case | SOIC |
| Cathode Current | 600uA |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 20mA |
| Max Output Voltage | 1.25V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 20mA |
| Output Voltage | 1.25V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Reference Type | Shunt |
| RoHS Compliant | Yes |
| Tolerance | 0.05% |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1389ACS8-1.25#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
