
Analog Devices LT1389BCS8-1.25 technical specifications.
| Package/Case | SOIC |
| Cathode Current | 600uA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 1.25V |
| Min Output Voltage | 1.25V |
| Mount | Surface Mount |
| Output Current | 20mA |
| Output Type | Fixed |
| Output Voltage | 1.25V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Reference Type | Shunt |
| RoHS Compliant | No |
| Tolerance | 0.05% |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1389BCS8-1.25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
